-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-50 | Rochester Electronics LLC | CLF1G0035-50 - 50W Broadband RF power GaN HEMT | |
LM103H-3.3/883 | Rochester Electronics LLC | Two Terminal Voltage Reference | |
CLF1G0035-50H | Rochester Electronics | CLF1G0035-50 - 50W Broadband RF power GaN HEMT (Custom) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9974
|
Newark | Led Driver, 1 O/P, 17.5W, 35V, 0.5A, Product Range:Rcd-24 Series, Output Power Max:17.5W, Output Voltage Max:35V, Output Current:500Ma, Dimming Control Type:Analogue, Digital, Pwm, Dc/Dc Converter Mounting:Panel Rohs Compliant: Yes |Recom Power RCD-24-0.50/W/VREF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8700 / $18.8300 | Buy Now |
DISTI #
945-1809-ND
|
DigiKey | LED DRIVER CC BUCK 2-35V 500MA Min Qty: 1 Lead time: 17 Weeks Container: Bag |
20 In Stock |
|
$13.7625 / $20.0200 | Buy Now |
DISTI #
919-RCD-24-0.50WVREF
|
Mouser Electronics | LED Power Supplies 0.5A LED-Driver REG 4.5-36Vin 2-35Vout RoHS: Compliant | 6 |
|
$13.7600 / $19.0200 | Buy Now |
DISTI #
70425082
|
RS | DC/DC, LED driver,4.5-36Vin,2-35Vout 0.5A | RECOM Power Inc. RCD-24-0.50/W/VREF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1300 / $15.1900 | RFQ |
|
Future Electronics | RCD-24 Series Single Output 36 V 500 mA Constant Current DC/DC LED Driver RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 17 Weeks | 0 |
|
$12.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
7 Partner Stock |
|
$13.4400 / $17.7900 | Buy Now |
DISTI #
RCD-24-0.50/W/VREF
|
TME | Converter: DC/DC, Uin: 4.5÷36V, Uout: 2÷35VDC, Iout: 500mA, cables Min Qty: 1 | 0 |
|
$14.9200 / $17.3200 | RFQ |
DISTI #
000000000006051909
|
Sager | LED Power Supplies 0.5A LED-Driver REG 4.5-36Vin 2-35Vout Min Qty: 1 | 0 |
|
$13.7200 / $14.7200 | Buy Now |
DISTI #
C1S618500884279
|
Chip1Stop | Unclassified | 7 |
|
$16.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
7 Partner Stock |
|
$13.4400 / $17.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCD-24-0.50/W/VREF
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RCD-24-0.50/W/VREF
RECOM Power Inc
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC CURRENT SOURCE MODULE | |
Approvals | EN, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 96% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-W6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 35 V | |
Output Voltage-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 17.5 W | |
Trim/Adjustable Output | NO |