-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT | |
BLF3G21-30 | Rochester Electronics LLC | BLF3G21-30 - UHF 30W Power LDMOS Transistor (Ampleon Die) | |
5RCD0148HC3AVGI8 | Renesas Electronics Corporation | RCD for DDR5 Memory Modules |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9955
|
Newark | 0.3A Led-Driver Lightline W Reg/Airbag Rohs Compliant: Yes |Recom Power RCD-24-0.30/W/X3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8800 / $23.4000 | Buy Now |
DISTI #
945-2473-ND
|
DigiKey | LED DRIVER CC BUCK 2-35V 300MA Min Qty: 1 Lead time: 17 Weeks Container: Bag |
38 In Stock |
|
$13.7070 / $19.9400 | Buy Now |
DISTI #
919-RCD-24-0.3/W/X3
|
Mouser Electronics | LED Power Supplies 0.3A LED-Driver REG 4.5-36Vin 2-35Vout RoHS: Compliant | 0 |
|
$13.7000 / $18.9400 | Order Now |
DISTI #
70424922
|
RS | DC/DC, LED driver,4.5-36Vin,2-35Vout 0.3A | RECOM Power Inc. RCD-24-0.30/W/X3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4300 / $20.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 17 Weeks | 0 |
|
$12.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$13.3800 / $19.4900 | Buy Now |
DISTI #
RCD-24-0.30/W/X3
|
TME | Converter: DC/DC, Uin: 4.5÷36V, Uout: 2÷35VDC, Iout: 300mA, cables Min Qty: 1 | 0 |
|
$14.8700 / $17.2500 | RFQ |
DISTI #
000000000006051890
|
Sager | LED Power Supplies 0.3A LED-Driver REG 4.5-36Vin 2-35Vout Min Qty: 1 | 0 |
|
$13.6600 / $14.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$13.3800 / $19.4900 | Buy Now |
|
Ozdisan Elektronik | LED DRIVER 11W 35VDC 0-300mA CC Analog, PWM IP67 | 0 |
|
$16.8573 / $18.0373 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCD-24-0.30/W/X3
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RCD-24-0.30/W/X3
RECOM Power Inc
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC CURRENT SOURCE MODULE | |
Approvals | EN, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 96% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-W6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 35 V | |
Output Voltage-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | WIRE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10.5 W | |
Trim/Adjustable Output | NO |