-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7198
|
Newark | Res, Aec-Q200, 4R7, 1%, 0.5W, 1206 Rohs Compliant: Yes |Vishay RCC12064R70FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0990 | Buy Now |
DISTI #
45AJ7197
|
Newark | Res, Aec-Q200, 4R7, 1%, 0.5W, 1206 Rohs Compliant: Yes |Vishay RCC12064R70FKEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
RCC12064R70FKEA
|
Avnet Americas | SMD Chip Resistor, 4.7 ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, Medium Power - Tape and Reel (Alt: RCC12064R70FKEA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0325 / $0.0839 | Buy Now |
DISTI #
71-RCC12064R70FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 4.7ohms 1% 100ppm RoHS: Compliant | 20904 |
|
$0.0600 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0612 | Buy Now |
DISTI #
RCC12064R70FKEA
|
Avnet Abacus | SMD Chip Resistor, 4.7 ohm, � 1%, 500 mW, 1206 [3216 Metric], Thick Film, Medium Power (Alt: RCC12064R70FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCC12064R70FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCC12064R70FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RCC12064R70FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCC12064R70FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRM1206-FX-4R70ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RCC12064R70FKEA vs CRM1206-FX-4R70ELF |
TFP1206R4R70FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RCC12064R70FKEA vs TFP1206R4R70FA-T5 |
HP06W2F470KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RCC12064R70FKEA vs HP06W2F470KT5E |
WF12P4R70FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RCC12064R70FKEA vs WF12P4R70FTLV |
RCS12064R70FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCC12064R70FKEA vs RCS12064R70FKEC |
CRS1206AFX-4R70ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RCC12064R70FKEA vs CRS1206AFX-4R70ELF |