-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7191
|
Newark | Res, Aec-Q200, 10K, 1%, 0.2W, 0603, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Medium Power, Product Range:Rcc E3 Seriesrohs Compliant: Yes |Vishay RCC060310K0FKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5074 |
|
$0.0100 | Buy Now |
DISTI #
73AH7192
|
Newark | Res, Aec-Q200, 10K, 1%, 0.2W, 0603, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Medium Power, Product Range:Rcc E3 Seriesrohs Compliant: Yes |Vishay RCC060310K0FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
RCC060310K0FKEA
|
Avnet Americas | RCC0603 100 10K 1% ET1 e3 - Tape and Reel (Alt: RCC060310K0FKEA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
73AH7191
|
Avnet Americas | RCC0603 100 10K 1% ET1 e3 - Product that comes on tape, but is not reeled (Alt: 73AH7191) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0200 / $0.1100 | Buy Now |
DISTI #
71-RCC060310K0FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 1/5W 10Kohms 1% 100ppm RoHS: Compliant | 17373 |
|
$0.0120 / $0.1100 | Buy Now |
DISTI #
V72:2272_24550661
|
Arrow Electronics | Res Thick Film 0603 10K Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2029 Container: Cut Strips | Americas - 3574 |
|
$0.0511 / $0.0682 | Buy Now |
DISTI #
V79:2366_26615723
|
Arrow Electronics | Res Thick Film 0603 10K Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 2029 | Americas - 79 |
|
$0.0105 / $0.0506 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0108 | Buy Now |
DISTI #
41387481
|
Verical | Res Thick Film 0603 10K Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 532 Package Multiple: 1 Date Code: 2029 | Americas - 3574 |
|
$0.0511 / $0.0560 | Buy Now |
DISTI #
RCC060310K0FKEA
|
TTI | Thick Film Resistors - SMD 1/5W 10Kohms 1% 100ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0086 / $0.0129 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCC060310K0FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCC060310K0FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RCC060310K0FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCC060310K0FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1JTTDD1002F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RCC060310K0FKEA vs SG73P1JTTDD1002F |
SG73S1JTTDD1002F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RCC060310K0FKEA vs SG73S1JTTDD1002F |