There are no models available for this part yet.
Overview of RCC-1206S-6343F by International Manufacturing Services Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1206S055H-C18 | Renesas Electronics Corporation | Single 12 bits ADC up to 55 Msps | |
ADC1206S070H-C1 | Renesas Electronics Corporation | Single 12 bits ADC up to 70 Msps | |
ADC1206S040H-C1 | Renesas Electronics Corporation | Single 12 bits ADC up to 40 Msps |
CAD Models for RCC-1206S-6343F by International Manufacturing Services Inc
Part Data Attributes for RCC-1206S-6343F by International Manufacturing Services Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INTERNATIONAL MANUFACTURING SERVICES INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.51 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
BULK; TR; WAFFLE PACK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
634000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THICK FILM/METAL GLAZE
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|