Part Details for RCC-0603-12R0J by International Manufacturing Services Inc
Overview of RCC-0603-12R0J by International Manufacturing Services Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCC-0603-12R0J
RCC-0603-12R0J CAD Models
RCC-0603-12R0J Part Data Attributes
|
RCC-0603-12R0J
International Manufacturing Services Inc
Buy Now
Datasheet
|
Compare Parts:
RCC-0603-12R0J
International Manufacturing Services Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 5% +/-Tol, -250,250ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTERNATIONAL MANUFACTURING SERVICES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.524 mm | |
Package Style | SMT | |
Package Width | 0.762 mm | |
Packing Method | Bulk; Tape; Waffle Pack | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RCC-0603-12R0J
This table gives cross-reference parts and alternative options found for RCC-0603-12R0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCC-0603-12R0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC3-0603-12R0J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 5% +/-Tol, -250,250ppm/Cel, 0603, | International Manufacturing Services Inc | RCC-0603-12R0J vs RC3-0603-12R0J |