Part Details for RCB15DHRQ by Sullins Connector Solutions
Overview of RCB15DHRQ by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for RCB15DHRQ
RCB15DHRQ CAD Models
RCB15DHRQ Part Data Attributes
|
RCB15DHRQ
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RCB15DHRQ
Sullins Connector Solutions
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.37 inch | |
Body Depth | 0.8 inch | |
Body Length | 1.59 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .164-.189 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.278 N |
Alternate Parts for RCB15DHRQ
This table gives cross-reference parts and alternative options found for RCB15DHRQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCB15DHRQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCB15DHFD | Card Edge Connector | Sullins Connector Solutions | RCB15DHRQ vs GCB15DHFD |
ABB15DHRQ | Card Edge Connector | Sullins Connector Solutions | RCB15DHRQ vs ABB15DHRQ |
ACB15DHNN | Card Edge Connector | Sullins Connector Solutions | RCB15DHRQ vs ACB15DHNN |
GCB15DHFR | Card Edge Connector | Sullins Connector Solutions | RCB15DHRQ vs GCB15DHFR |
JBB15DHLT | Card Edge Connector | Sullins Connector Solutions | RCB15DHRQ vs JBB15DHLT |
GBB15DHNN | Card Edge Connector | Sullins Connector Solutions | RCB15DHRQ vs GBB15DHNN |
JCB15DHFT | Card Edge Connector | Sullins Connector Solutions | RCB15DHRQ vs JCB15DHFT |
GBB15DHFR | Card Edge Connector | Sullins Connector Solutions | RCB15DHRQ vs GBB15DHFR |
RBB15DHFN | Card Edge Connector | Sullins Connector Solutions | RCB15DHRQ vs RBB15DHFN |
JCB15DYRN | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | RCB15DHRQ vs JCB15DYRN |