Part Details for RCA9229C by Intersil Corporation
Overview of RCA9229C by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for RCA9229C
RCA9229C CAD Models
RCA9229C Part Data Attributes
|
RCA9229C
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
RCA9229C
Intersil Corporation
50A, 100V, PNP, Si, POWER TRANSISTOR, TO-204AE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 400 | |
JEDEC-95 Code | TO-204AE | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 300 W | |
Power Dissipation-Max (Abs) | 300 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 3.5 V |
Alternate Parts for RCA9229C
This table gives cross-reference parts and alternative options found for RCA9229C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA9229C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJ4032 | 16A, 100V, PNP, Si, POWER TRANSISTOR, TO-3 | STMicroelectronics | RCA9229C vs MJ4032 |
MJ11011LEADFREE | Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Central Semiconductor Corp | RCA9229C vs MJ11011LEADFREE |
MJ11033G | 50 A, 120 V PNP Darlington Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY | onsemi | RCA9229C vs MJ11033G |
BDX68AR1 | 25A, 80V, PNP, Si, POWER TRANSISTOR, TO-3 | TT Electronics Power and Hybrid / Semelab Limited | RCA9229C vs BDX68AR1 |
MJ4031R1 | 16A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | RCA9229C vs MJ4031R1 |
MJ4031 | 16A, 80V, PNP, Si, POWER TRANSISTOR, TO-3 | STMicroelectronics | RCA9229C vs MJ4031 |
RCA9229D | 50A, 120V, PNP, Si, POWER TRANSISTOR, TO-204AE | Intersil Corporation | RCA9229C vs RCA9229D |
MJ4031LEADFREE | Power Bipolar Transistor, 16A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Central Semiconductor Corp | RCA9229C vs MJ4031LEADFREE |
BDX68A | 25A, 80V, PNP, Si, POWER TRANSISTOR, TO-3 | TT Electronics Power and Hybrid / Semelab Limited | RCA9229C vs BDX68A |
MJ4032 | Power Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Resistors | RCA9229C vs MJ4032 |