Datasheets
RCA2512560RFKEG by: Vishay Intertechnologies

Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Part Details for RCA2512560RFKEG by Vishay Intertechnologies

Overview of RCA2512560RFKEG by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RCA2512560RFKEG

Part # Distributor Description Stock Price Buy
DISTI # 82AC8419
Newark Rca2512 560R 1% 100 E67 E3 |Vishay RCA2512560RFKEG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1890
  • 2,500 $0.1700
$0.1700 / $0.1890 Buy Now
DISTI # RCA2512560RFKEG
Avnet Americas RCA2512 560R 1% 100 E67 E3 - Tape and Reel (Alt: RCA2512560RFKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1501
$0.1501 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks 0
  • 2,000 $0.1463
$0.1463 Buy Now

Part Details for RCA2512560RFKEG

RCA2512560RFKEG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RCA2512560RFKEG Part Data Attributes

RCA2512560RFKEG Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RCA2512560RFKEG Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 2512
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 12 Weeks
Additional Feature ANTI-SULFUR, RATED AC VOLTAGE (V): 500
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.15 mm
Packing Method TR, BLISTER, 7 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 560 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 500 V

Alternate Parts for RCA2512560RFKEG

This table gives cross-reference parts and alternative options found for RCA2512560RFKEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA2512560RFKEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CRCW2512560RFKTH Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE Vishay Intertechnologies RCA2512560RFKEG vs CRCW2512560RFKTH
CRCW2512560RFKEG Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RCA2512560RFKEG vs CRCW2512560RFKEG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCA2512560RFKEG by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCA2512560RFKEG by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RCA2512560RFKEG would you like to use for your alert(s)?
  • Please alert me when RCA2512560RFKEG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCA2512560RFKEG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCA2512560RFKEG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCA2512560RFKEG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCA2512560RFKEG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCA2512560RFKEG by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: