RCA25123K65%200E67E3
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 3600ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512,

Overview of RCA25123K65%200E67E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for RCA25123K65%200E67E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCA25123K65%200E67E3 by Vishay Intertechnologies

RCA25123K65%200E67E3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ANTI-SULFUR
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.15 mm
Packing Method
TR, Blister, 7 Inch
Rated Power Dissipation (P)
1 W
Reference Standard
AEC-Q200
Resistance
3600 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN OVER NICKEL
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. RCA25123K65%200E67E3
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 1W, 3600ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512,
    VS

Alternate Parts for RCA25123K65%200E67E3

This table gives cross-reference parts and alternative options found for RCA25123K65%200E67E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA25123K65%200E67E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW25123K60JNTG Fixed Resistor, Metal Glaze/thick Film, 1W, 3600ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE Vishay Intertechnologies RCA25123K65%200E67E3 vs CRCW25123K60JNTG
CRCW2512362J200R67 Fixed Resistor, Metal Glaze/thick Film, 1W, 3600ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies RCA25123K65%200E67E3 vs CRCW2512362J200R67
CRCW25123K60JNEG Fixed Resistor, Metal Glaze/thick Film, 1W, 3600ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RCA25123K65%200E67E3 vs CRCW25123K60JNEG
RV2512JK-073K6L Fixed Resistor, Metal Glaze/thick Film, 1W, 3600ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation RCA25123K65%200E67E3 vs RV2512JK-073K6L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCA25123K65%200E67E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCA25123K65%200E67E3 by Vishay Intertechnologies

  • Please alert me when RCA25123K65%200E67E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCA25123K65%200E67E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCA25123K65%200E67E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCA25123K65%200E67E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCA25123K65%200E67E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCA25123K65%200E67E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: