Part Details for RCA251227R4FKEH by Vishay Intertechnologies
Overview of RCA251227R4FKEH by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA251227R4FKEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCA251227R4FKEH
|
Avnet Americas | RCA2512 27R4 1% 100 E82 e3 - Tape and Reel (Alt: RCA251227R4FKEH) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1170 / $0.1661 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.1463 | Buy Now |
Part Details for RCA251227R4FKEH
RCA251227R4FKEH CAD Models
RCA251227R4FKEH Part Data Attributes
|
RCA251227R4FKEH
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA251227R4FKEH
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 27.4ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Total Weight | 39.519154 | |
Category CO2 Kg | 4.54 | |
CO2 | 179.41695916 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2022-06-10 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 10099-76-0, 7440-02-0 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Qualifications | AEC-Q200 | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RCA251227R4FKEH
This table gives cross-reference parts and alternative options found for RCA251227R4FKEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA251227R4FKEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW251227R4FKTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 27.4ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | RCA251227R4FKEH vs CRCW251227R4FKTG |
CLF251227R41%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 27.4ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | RCA251227R4FKEH vs CLF251227R41%100PPM/KNB4 |
BCTV002512-27R4FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 27.4ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RCA251227R4FKEH vs BCTV002512-27R4FTE |
SR2512FK-0727R4L | Fixed Resistor, Metal Glaze/thick Film, 1W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RCA251227R4FKEH vs SR2512FK-0727R4L |
CRCW2512-AP10027R41%B2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 27.4ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | RCA251227R4FKEH vs CRCW2512-AP10027R41%B2 |
CRCW251227R4FKTH | Fixed Resistor, Metal Glaze/thick Film, 1W, 27.4ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | RCA251227R4FKEH vs CRCW251227R4FKTH |
CRCW251227R4FKEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 27.4ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCA251227R4FKEH vs CRCW251227R4FKEG |
CLF251227R41%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 27.4ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | RCA251227R4FKEH vs CLF251227R41%100PPM/KNS |
CLF251227R41%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 27.4ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | RCA251227R4FKEH vs CLF251227R41%100PPM/KNB8 |
RCA251227R4FKEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 27.4ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RCA251227R4FKEH vs RCA251227R4FKEG |