Part Details for RCA25121K10FKEH by Vishay Intertechnologies
Overview of RCA25121K10FKEH by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA25121K10FKEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCA25121K10FKEH
|
Avnet Americas | RCA2512 1K1 1% 100 E82 E3 - Tape and Reel (Alt: RCA25121K10FKEH) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1170 / $0.1661 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.1463 | Buy Now |
DISTI #
RCA25121K10FKEH
|
TME | Resistor: thick film, 2512, 1.1kΩ, 1W, ±1%, -55÷155°C, 100ppm/°C Min Qty: 4000 | 0 |
|
$0.1860 | RFQ |
Part Details for RCA25121K10FKEH
RCA25121K10FKEH CAD Models
RCA25121K10FKEH Part Data Attributes
|
RCA25121K10FKEH
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA25121K10FKEH
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RCA25121K10FKEH
This table gives cross-reference parts and alternative options found for RCA25121K10FKEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA25121K10FKEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTV002512-1101FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RCA25121K10FKEH vs BCTV002512-1101FTE |
SR2512FK-071K1L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RCA25121K10FKEH vs SR2512FK-071K1L |
CRCW25121K10FKB2AP | Res,SMT,Thick Film,1.1K Ohms,500WV,1% +/-Tol,-100,100ppm TC,2512 Case | Vishay Intertechnologies | RCA25121K10FKEH vs CRCW25121K10FKB2AP |
CRCW25121K10FKEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCA25121K10FKEH vs CRCW25121K10FKEG |
CRCW25121K10FKTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | RCA25121K10FKEH vs CRCW25121K10FKTG |
CRHV2512T1101FE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RCA25121K10FKEH vs CRHV2512T1101FE |
CLF25121K11%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | RCA25121K10FKEH vs CLF25121K11%100PPM/KNS |
CRCW25121K10FKEH | Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCA25121K10FKEH vs CRCW25121K10FKEH |