Part Details for RCA251215R5%200E67E3 by Vishay Intertechnologies
Overview of RCA251215R5%200E67E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA251215R5%200E67E3
RCA251215R5%200E67E3 CAD Models
RCA251215R5%200E67E3 Part Data Attributes
|
RCA251215R5%200E67E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA251215R5%200E67E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for RCA251215R5%200E67E3
This table gives cross-reference parts and alternative options found for RCA251215R5%200E67E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA251215R5%200E67E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW251220015R5%R82 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCA251215R5%200E67E3 vs CRCW251220015R5%R82 |
CRCW2512-AP20015R5%B4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Vishay Intertechnologies | RCA251215R5%200E67E3 vs CRCW2512-AP20015R5%B4 |
CRCW2512150JR67 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCA251215R5%200E67E3 vs CRCW2512150JR67 |