Part Details for RCA12186R80FKEKLS by Vishay Intertechnologies
Overview of RCA12186R80FKEKLS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA12186R80FKEKLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCA12186R80FKEKLS
|
Avnet Americas | Res Thick Film 1218 6.8Ohm 1% 1W ?100ppm/K Molded T/R - Tape and Reel (Alt: RCA12186R80FKEKLS) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2412 / $0.3427 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.3020 | Buy Now |
Part Details for RCA12186R80FKEKLS
RCA12186R80FKEKLS CAD Models
RCA12186R80FKEKLS Part Data Attributes
|
RCA12186R80FKEKLS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA12186R80FKEKLS
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 6.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA12186R80FKEKLS
This table gives cross-reference parts and alternative options found for RCA12186R80FKEKLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA12186R80FKEKLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12186R80FKEK | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCA12186R80FKEKLS vs CRCW12186R80FKEK |
WK73S2JRTTE6R80F | Fixed Resistor, 1W, 6.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | KOA Speer Electronics Inc | RCA12186R80FKEKLS vs WK73S2JRTTE6R80F |
WK73S2JTTED6R80F | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RCA12186R80FKEKLS vs WK73S2JTTED6R80F |
CRCW12186R80FKTK | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE | Vishay Intertechnologies | RCA12186R80FKEKLS vs CRCW12186R80FKTK |