There are no models available for this part yet.
Overview of RCA121822R0FKEKLS by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for RCA121822R0FKEKLS by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RCA121822R0FKEKLS
|
Avnet Americas | Res Thick Film 1218 22Ohm 1% 1W ±100ppm/K Molded T/R - Tape and Reel (Alt: RCA121822R0FKEKLS) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1790 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.1744 | Buy Now |
CAD Models for RCA121822R0FKEKLS by Vishay Intertechnologies
Part Data Attributes for RCA121822R0FKEKLS by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
4.6 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, BLISTER, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
22 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1218
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RCA121822R0FKEKLS
This table gives cross-reference parts and alternative options found for RCA121822R0FKEKLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA121822R0FKEKLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WK73R2JTTE22R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RCA121822R0FKEKLS vs WK73R2JTTE22R0F |
SR1218FK-0722RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RCA121822R0FKEKLS vs SR1218FK-0722RL |
RMCW1218FT22R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | SEI Stackpole Electronics Inc | RCA121822R0FKEKLS vs RMCW1218FT22R0 |
232273572209L | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RCA121822R0FKEKLS vs 232273572209L |
WK73R2JRTTE22R0F | Fixed Resistor, 1W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | KOA Speer Electronics Inc | RCA121822R0FKEKLS vs WK73R2JRTTE22R0F |
AC1218FK-0722RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RCA121822R0FKEKLS vs AC1218FK-0722RL |
RC1218FK-0722RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RCA121822R0FKEKLS vs RC1218FK-0722RL |
WR18X22R0FTL | Fixed Resistor, 1W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RCA121822R0FKEKLS vs WR18X22R0FTL |
AF1218FK-0722RL | Fixed Resistor, 1W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RCA121822R0FKEKLS vs AF1218FK-0722RL |
WK73R2JTBK22R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | KOA Speer Electronics Inc | RCA121822R0FKEKLS vs WK73R2JTBK22R0F |