Part Details for RCA121075R0JNECAP by Vishay Intertechnologies
Overview of RCA121075R0JNECAP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA121075R0JNECAP
RCA121075R0JNECAP CAD Models
RCA121075R0JNECAP Part Data Attributes
|
RCA121075R0JNECAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA121075R0JNECAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RCA121075R0JNECAP
This table gives cross-reference parts and alternative options found for RCA121075R0JNECAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA121075R0JNECAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ14J750U | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RCA121075R0JNECAP vs ERJ14J750U |
RK73B2ETTEB750J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RCA121075R0JNECAP vs RK73B2ETTEB750J |
SG73P2ELBK750J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RCA121075R0JNECAP vs SG73P2ELBK750J |
SG73S2ELTE750J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RCA121075R0JNECAP vs SG73S2ELTE750J |
1210U2J0750T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RCA121075R0JNECAP vs 1210U2J0750T5E |
RMC35-750JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RCA121075R0JNECAP vs RMC35-750JB |
SG73P2ELTE750J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RCA121075R0JNECAP vs SG73P2ELTE750J |
RK73B2EXTED750J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RCA121075R0JNECAP vs RK73B2EXTED750J |
SG73P2ELTED750J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RCA121075R0JNECAP vs SG73P2ELTED750J |
SG73S2ETTED750J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RCA121075R0JNECAP vs SG73S2ETTED750J |