Part Details for RCA121062K0JNEBIF by Vishay Intertechnologies
Overview of RCA121062K0JNEBIF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA121062K0JNEBIF
RCA121062K0JNEBIF CAD Models
RCA121062K0JNEBIF Part Data Attributes
|
RCA121062K0JNEBIF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA121062K0JNEBIF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RCA121062K0JNEBIF
This table gives cross-reference parts and alternative options found for RCA121062K0JNEBIF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA121062K0JNEBIF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS1210AJW-623ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RCA121062K0JNEBIF vs CRS1210AJW-623ELF |
SG73S2ELTDD623J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RCA121062K0JNEBIF vs SG73S2ELTDD623J |
RK73B2ERTTD623J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RCA121062K0JNEBIF vs RK73B2ERTTD623J |
RK73B2ERTTED623J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RCA121062K0JNEBIF vs RK73B2ERTTED623J |
SG73S2ETTDD623J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RCA121062K0JNEBIF vs SG73S2ETTDD623J |
RMC35-623JTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RCA121062K0JNEBIF vs RMC35-623JTE |
CRCW121062K0JNEC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCA121062K0JNEBIF vs CRCW121062K0JNEC |
RK73B2ERTBK623J | RES,SMT,THICK FILM,62K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | RCA121062K0JNEBIF vs RK73B2ERTBK623J |
CR1/4623JV | Fixed Resistor, 0.25W, 62000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RCA121062K0JNEBIF vs CR1/4623JV |
CR35-623JV | Fixed Resistor, 0.5W, 62000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RCA121062K0JNEBIF vs CR35-623JV |