Part Details for RCA12100000ZSEC by Vishay Intertechnologies
Overview of RCA12100000ZSEC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA12100000ZSEC
RCA12100000ZSEC CAD Models
RCA12100000ZSEC Part Data Attributes
|
RCA12100000ZSEC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA12100000ZSEC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED CURRENT: 5A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RCA12100000ZSEC
This table gives cross-reference parts and alternative options found for RCA12100000ZSEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA12100000ZSEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12100000ZSTB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | RCA12100000ZSEC vs CRCW12100000ZSTB |
RMEF1210ZT0R00 | Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RCA12100000ZSEC vs RMEF1210ZT0R00 |
RC1210JR-070RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP | YAGEO Corporation | RCA12100000ZSEC vs RC1210JR-070RL |
RCA12100000ZSEA | RES,SMT,THICK FILM,20M OHMS,1210 CASE | Vishay Draloric | RCA12100000ZSEC vs RCA12100000ZSEA |
AF1210JR-130RL | Fixed Resistor, 0.5W, 0ohm, Surface Mount, 1210, CHIP | YAGEO Corporation | RCA12100000ZSEC vs AF1210JR-130RL |
AA1210JR-130RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RCA12100000ZSEC vs AA1210JR-130RL |
CRCW12100000Z0EC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCA12100000ZSEC vs CRCW12100000Z0EC |
BCTF001210-0000JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RCA12100000ZSEC vs BCTF001210-0000JTP |
AC1210JR-070RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP | YAGEO Corporation | RCA12100000ZSEC vs AC1210JR-070RL |
CR-10JPA----0R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP | Viking Tech Corp | RCA12100000ZSEC vs CR-10JPA----0R |