Part Details for RCA120695K3FKEA by Vishay Intertechnologies
Overview of RCA120695K3FKEA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA120695K3FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC7933
|
Newark | Rca1206 95K3 1% 100 Et1 E3 |Vishay RCA120695K3FKEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0220 | Buy Now |
DISTI #
RCA120695K3FKEA
|
Avnet Americas | RCA1206 95K3 1% 100 ET1 E3 - Tape and Reel (Alt: RCA120695K3FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0108 / $0.0196 | Buy Now |
DISTI #
71-RCA120695K3FKEA
|
Mouser Electronics | Thick Film Resistors - SMD RCA1206 95K3 1% 100 ET1 E3 | 0 |
|
$0.0180 / $0.1900 | Order Now |
|
Future Electronics | RCA Series 1206 95.3 kΩ ±1% 0.25 W ±100 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0174 / $0.0188 | Buy Now |
DISTI #
RCA120695K3FKEA
|
TME | Resistor: thick film, 1206, 95.3kΩ, 250mW, ±1%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0102 | RFQ |
Part Details for RCA120695K3FKEA
RCA120695K3FKEA CAD Models
RCA120695K3FKEA Part Data Attributes
|
RCA120695K3FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA120695K3FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 95300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA120695K3FKEA
This table gives cross-reference parts and alternative options found for RCA120695K3FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA120695K3FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1206FG95K3 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCA120695K3FKEA vs RPC1206FG95K3 |
CR-06FLA--95K3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RCA120695K3FKEA vs CR-06FLA--95K3 |
NRCL12F9532TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | RCA120695K3FKEA vs NRCL12F9532TRF |
MR12X9532FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RCA120695K3FKEA vs MR12X9532FBL |
RM12R-95K3-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RCA120695K3FKEA vs RM12R-95K3-F |
RM12F9532CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RCA120695K3FKEA vs RM12F9532CTDK |
RMC1/8K9532FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | RCA120695K3FKEA vs RMC1/8K9532FTP |
1206S4F9532TC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RCA120695K3FKEA vs 1206S4F9532TC |
NMCT1206FG95K3 | RESISTOR, 0.25W, 1%, 100ppm, 95300ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCA120695K3FKEA vs NMCT1206FG95K3 |
RMAW32K9532FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RCA120695K3FKEA vs RMAW32K9532FB |