Part Details for RCA1206910RFKEA by Vishay Intertechnologies
Overview of RCA1206910RFKEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA1206910RFKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCA1206910RFKEA
|
Avnet Americas | RCA1206 910R 1% 100 ET1 E3 - Tape and Reel (Alt: RCA1206910RFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0108 / $0.0196 | Buy Now |
DISTI #
71-RCA1206910RFKEA
|
Mouser Electronics | Thick Film Resistors - SMD RCA1206 910R 1% 100 ET1 E3 | 0 |
|
$0.0180 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0173 | Buy Now |
DISTI #
RCA1206910RFKEA
|
TME | Resistor: thick film, 1206, 910Ω, 250mW, ±1%, -55÷155°C, 100ppm/°C Min Qty: 10000 | 0 |
|
$0.0102 | RFQ |
Part Details for RCA1206910RFKEA
RCA1206910RFKEA CAD Models
RCA1206910RFKEA Part Data Attributes
|
RCA1206910RFKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA1206910RFKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA1206910RFKEA
This table gives cross-reference parts and alternative options found for RCA1206910RFKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA1206910RFKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H2BLTE9100F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCA1206910RFKEA vs RK73H2BLTE9100F |
RC1206FR-07910RL | YAGEO Corporation | $0.0244 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCA1206910RFKEA vs RC1206FR-07910RL |
RM12FTN9100 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | RCA1206910RFKEA vs RM12FTN9100 |
RK73H2BGBK9100F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCA1206910RFKEA vs RK73H2BGBK9100F |
NRCL12F9100TR10F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | RCA1206910RFKEA vs NRCL12F9100TR10F |
CR1206-4W-9100FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RCA1206910RFKEA vs CR1206-4W-9100FPT-13 |
RMCF1206FG910R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCA1206910RFKEA vs RMCF1206FG910R |
RK73H2BRTTDB9100F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,910 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | RCA1206910RFKEA vs RK73H2BRTTDB9100F |
WCR1206-910RFI | TT Electronics Welwyn Components | $0.0330 | RESISTOR, 0.25W, 1%, 100ppm, 910ohm, SURFACE MOUNT, 1206, CHIP | RCA1206910RFKEA vs WCR1206-910RFI |
WR12X9100FQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RCA1206910RFKEA vs WR12X9100FQ |