RCA120682K0.5%50ET6E3
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,

Overview of RCA120682K0.5%50ET6E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for RCA120682K0.5%50ET6E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCA120682K0.5%50ET6E3 by Vishay Intertechnologies

RCA120682K0.5%50ET6E3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ANTI-SULFUR
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.25 W
Reference Standard
AEC-Q200
Resistance
82000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RCA120682K0.5%50ET6E3
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
    VS

Alternate Parts for RCA120682K0.5%50ET6E3

This table gives cross-reference parts and alternative options found for RCA120682K0.5%50ET6E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA120682K0.5%50ET6E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73G2BRTTD8202D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RCA120682K0.5%50ET6E3 vs RK73G2BRTTD8202D
RE1206DRE1082KL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, YAGEO Corporation RCA120682K0.5%50ET6E3 vs RE1206DRE1082KL
SG73G2BTTD8202D Fixed Resistor, 0.33W, 82000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RCA120682K0.5%50ET6E3 vs SG73G2BTTD8202D
CRCW120682K0DHEAP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RCA120682K0.5%50ET6E3 vs CRCW120682K0DHEAP
RK73G2BTTDD8202D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RCA120682K0.5%50ET6E3 vs RK73G2BTTDD8202D
RK73G2BTTED8202D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RCA120682K0.5%50ET6E3 vs RK73G2BTTED8202D
RK73G2BTBK8202D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, KOA Speer Electronics Inc RCA120682K0.5%50ET6E3 vs RK73G2BTBK8202D
RK73G2BLBK8202D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, KOA Speer Electronics Inc RCA120682K0.5%50ET6E3 vs RK73G2BLBK8202D
RK73G2BTTDB8202D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, KOA Speer Electronics Inc RCA120682K0.5%50ET6E3 vs RK73G2BTTDB8202D
RK73G2BLTD8202D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RCA120682K0.5%50ET6E3 vs RK73G2BLTD8202D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCA120682K0.5%50ET6E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCA120682K0.5%50ET6E3 by Vishay Intertechnologies

  • Please alert me when RCA120682K0.5%50ET6E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RCA120682K0.5%50ET6E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCA120682K0.5%50ET6E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RCA120682K0.5%50ET6E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCA120682K0.5%50ET6E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCA120682K0.5%50ET6E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: