Part Details for RCA12067R50FKEB by Vishay Intertechnologies
Overview of RCA12067R50FKEB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA12067R50FKEB
RCA12067R50FKEB CAD Models
RCA12067R50FKEB Part Data Attributes
|
RCA12067R50FKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA12067R50FKEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA12067R50FKEB
This table gives cross-reference parts and alternative options found for RCA12067R50FKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA12067R50FKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12067R50FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCA12067R50FKEB vs CRCW12067R50FKEAC |
RCA12067R50FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RCA12067R50FKEB vs RCA12067R50FKEA |
FCF06FS-7R50N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RCA12067R50FKEB vs FCF06FS-7R50N |
FCF06FW-7R50NW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RCA12067R50FKEB vs FCF06FW-7R50NW |
FCF06FV-7R50NW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RCA12067R50FKEB vs FCF06FV-7R50NW |
RC3216F7R5CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RCA12067R50FKEB vs RC3216F7R5CS |
FCF06FS-7R50NW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RCA12067R50FKEB vs FCF06FS-7R50NW |
RC3216F7R50FS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RCA12067R50FKEB vs RC3216F7R50FS |
RCG12067R50FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCA12067R50FKEB vs RCG12067R50FKEB |
RC3216F7R5AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | RCA12067R50FKEB vs RC3216F7R5AS |