Part Details for RCA120676R8FKEVAP by Vishay Intertechnologies
Overview of RCA120676R8FKEVAP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA120676R8FKEVAP
RCA120676R8FKEVAP CAD Models
RCA120676R8FKEVAP Part Data Attributes
|
RCA120676R8FKEVAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA120676R8FKEVAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 76.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PRESSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 76.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA120676R8FKEVAP
This table gives cross-reference parts and alternative options found for RCA120676R8FKEVAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA120676R8FKEVAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-1376R8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 76.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCA120676R8FKEVAP vs RC1206FR-1376R8 |
MC1206-76R8-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 76.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RCA120676R8FKEVAP vs MC1206-76R8-FTQ |
RK73H2BXTE76R8F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 76.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RCA120676R8FKEVAP vs RK73H2BXTE76R8F |
232272917689 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 76.8ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCA120676R8FKEVAP vs 232272917689 |
SR1206FR-0776R8L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 76.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCA120676R8FKEVAP vs SR1206FR-0776R8L |
RC3216F76R8FS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 76.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RCA120676R8FKEVAP vs RC3216F76R8FS |
RMC32K76R8FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 76.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCA120676R8FKEVAP vs RMC32K76R8FB |
RMGW32K76R8FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 76.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCA120676R8FKEVAP vs RMGW32K76R8FTP |
AR1206FR-0776R8L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 76.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RCA120676R8FKEVAP vs AR1206FR-0776R8L |
RK73H2BRTTED76R8F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 76.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RCA120676R8FKEVAP vs RK73H2BRTTED76R8F |