Part Details for RCA1206750RJNEA by Vishay Intertechnologies
Overview of RCA1206750RJNEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA1206750RJNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC7889
|
Newark | Rca1206 750R 5% 200 Et1 E3 |Vishay RCA1206750RJNEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0190 | Buy Now |
DISTI #
RCA1206750RJNEA
|
Avnet Americas | RCA1206 750R 5% 200 ET1 e3 - Tape and Reel (Alt: RCA1206750RJNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0153 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0149 | Buy Now |
Part Details for RCA1206750RJNEA
RCA1206750RJNEA CAD Models
RCA1206750RJNEA Part Data Attributes
|
RCA1206750RJNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA1206750RJNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RCA1206750RJNEA
This table gives cross-reference parts and alternative options found for RCA1206750RJNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA1206750RJNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR18EZPJ751 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RCA1206750RJNEA vs SFR18EZPJ751 |
CRCW1206750RJNEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCA1206750RJNEA vs CRCW1206750RJNEC |
CRCW1206750RJNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCA1206750RJNEA vs CRCW1206750RJNEBC |
NRC12J751TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RCA1206750RJNEA vs NRC12J751TR10F |
ERJS08J751V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RCA1206750RJNEA vs ERJS08J751V |
CRCW1206750RJNEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCA1206750RJNEA vs CRCW1206750RJNEA |
CRCW1206750RJNTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | RCA1206750RJNEA vs CRCW1206750RJNTA |
NRC12J751TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RCA1206750RJNEA vs NRC12J751TRF |
FRC1206JT750R | 0.25W, 750ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RCA1206750RJNEA vs FRC1206JT750R |
ERJ8GEYJ751V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RCA1206750RJNEA vs ERJ8GEYJ751V |