Part Details for RCA1206620KJNEA by Vishay Intertechnologies
Overview of RCA1206620KJNEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA1206620KJNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCA1206620KJNEA
|
Avnet Americas | RCA1206 620K 5% 200 ET1 e3 - Tape and Reel (Alt: RCA1206620KJNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0093 / $0.0169 | Buy Now |
DISTI #
71-RCA1206620KJNEA
|
Mouser Electronics | Thick Film Resistors - SMD RCA1206 620K 5% 200 ET1 e3 | 0 |
|
$0.0150 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0149 | Buy Now |
Part Details for RCA1206620KJNEA
RCA1206620KJNEA CAD Models
RCA1206620KJNEA Part Data Attributes
|
RCA1206620KJNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA1206620KJNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RCA1206620KJNEA
This table gives cross-reference parts and alternative options found for RCA1206620KJNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA1206620KJNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06JV-624-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RCA1206620KJNEA vs FCF06JV-624-W |
RK73B2BLTEB624J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RCA1206620KJNEA vs RK73B2BLTEB624J |
CR32624JV | RESISTOR, 0.25W, 5%, 200ppm, 620000ohm, SURFACE MOUNT, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RCA1206620KJNEA vs CR32624JV |
RK73B2BTTDB624J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RCA1206620KJNEA vs RK73B2BTTDB624J |
WR12X624JQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | RCA1206620KJNEA vs WR12X624JQ |
1206S4J0624B1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RCA1206620KJNEA vs 1206S4J0624B1 |
RK73B2BTTDD624J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RCA1206620KJNEA vs RK73B2BTTDD624J |
1206S4J0624C2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RCA1206620KJNEA vs 1206S4J0624C2 |
CR1206J620KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RCA1206620KJNEA vs CR1206J620KD50 |
RK73A2BTTDD624J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RCA1206620KJNEA vs RK73A2BTTDD624J |