Part Details for RCA12063M09FKEB by Vishay Intertechnologies
Overview of RCA12063M09FKEB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA12063M09FKEB
RCA12063M09FKEB CAD Models
RCA12063M09FKEB Part Data Attributes
|
RCA12063M09FKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA12063M09FKEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3090000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA12063M09FKEB
This table gives cross-reference parts and alternative options found for RCA12063M09FKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA12063M09FKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FV-3094 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RCA12063M09FKEB vs FCF06FV-3094 |
RM12F3094CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RCA12063M09FKEB vs RM12F3094CT |
CR083094F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RCA12063M09FKEB vs CR083094F |
FCF06FT-3094 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RCA12063M09FKEB vs FCF06FT-3094 |
HQ06S4F3094T4E | Fixed Resistor, 0.25W, 3090000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RCA12063M09FKEB vs HQ06S4F3094T4E |
AC1206FR-133M09L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RCA12063M09FKEB vs AC1206FR-133M09L |
RC1206FR-133M09 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCA12063M09FKEB vs RC1206FR-133M09 |
WR12W3094FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RCA12063M09FKEB vs WR12W3094FGL |
AC1206FR-073M09L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCA12063M09FKEB vs AC1206FR-073M09L |
FWF06FT-3094 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RCA12063M09FKEB vs FWF06FT-3094 |