RCA1206309RDKEC
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of RCA1206309RDKEC by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RCA1206309RDKEC by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCA1206309RDKEC by Vishay Intertechnologies

RCA1206309RDKEC
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, RATED AC VOLTAGE (V): 200
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
309 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RCA1206309RDKEC
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RCA1206309RDKEC

This table gives cross-reference parts and alternative options found for RCA1206309RDKEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA1206309RDKEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC1206P-3090-DT101 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RCA1206309RDKEC vs MC1206P-3090-DT101
MC1206P-3090-DB101W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT RCD Components Inc RCA1206309RDKEC vs MC1206P-3090-DB101W
MC1206P-3090-DB101Q Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RCA1206309RDKEC vs MC1206P-3090-DB101Q
SF12H3090DTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RCA1206309RDKEC vs SF12H3090DTL
MC1206P-3090-DT101Q Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RCA1206309RDKEC vs MC1206P-3090-DT101Q
TSR8GD3090V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Tateyama Kagaku Group RCA1206309RDKEC vs TSR8GD3090V
CR1206-4W-3090DT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD RCA1206309RDKEC vs CR1206-4W-3090DT
MC1206P-3090-DTQ Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, RCD Components Inc RCA1206309RDKEC vs MC1206P-3090-DTQ
RK73H2BRTBK3090D RES,SMT,THICK FILM,309 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE KOA Corporation RCA1206309RDKEC vs RK73H2BRTBK3090D
MC1206P-3090-DBW Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, RCD Components Inc RCA1206309RDKEC vs MC1206P-3090-DBW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCA1206309RDKEC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCA1206309RDKEC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RCA1206309RDKEC would you like to use for your alert(s)?
  • Please alert me when RCA1206309RDKEC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCA1206309RDKEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCA1206309RDKEC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCA1206309RDKEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCA1206309RDKEC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCA1206309RDKEC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: