Part Details for RCA120625R51%100ET1E3 by Vishay Intertechnologies
Overview of RCA120625R51%100ET1E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA120625R51%100ET1E3
RCA120625R51%100ET1E3 CAD Models
RCA120625R51%100ET1E3 Part Data Attributes
|
RCA120625R51%100ET1E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA120625R51%100ET1E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA120625R51%100ET1E3
This table gives cross-reference parts and alternative options found for RCA120625R51%100ET1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA120625R51%100ET1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTTDD25R5F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RCA120625R51%100ET1E3 vs RK73H2BTTDD25R5F |
RCM3216F25R5CS | Fixed Resistor, | Samsung Electro-Mechanics | RCA120625R51%100ET1E3 vs RCM3216F25R5CS |
9C12063A25R5FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RCA120625R51%100ET1E3 vs 9C12063A25R5FKAFT |
RPC1206FG25R5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCA120625R51%100ET1E3 vs RPC1206FG25R5 |
AF1206FR-1325R5L | Fixed Resistor, 0.25W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCA120625R51%100ET1E3 vs AF1206FR-1325R5L |
CR1/825R5FV | Fixed Resistor, 0.25W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RCA120625R51%100ET1E3 vs CR1/825R5FV |
MC1206-25R5-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RCA120625R51%100ET1E3 vs MC1206-25R5-FTW |
CR1206-4W-25R5FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RCA120625R51%100ET1E3 vs CR1206-4W-25R5FPT-13 |
ESR18EZPF25R5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 25.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | ROHM Semiconductor | RCA120625R51%100ET1E3 vs ESR18EZPF25R5 |
CR-06FP6--25R5 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RCA120625R51%100ET1E3 vs CR-06FP6--25R5 |