Part Details for RCA120624K9FKEA by Vishay Intertechnologies
Overview of RCA120624K9FKEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA120624K9FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCA120624K9FKEA
|
Avnet Americas | RCA1206 24K9 1% 100 ET1 E3 - Tape and Reel (Alt: RCA120624K9FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0177 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0173 | Buy Now |
DISTI #
RCA120624K9FKEA
|
Avnet Abacus | SMD Chip Resistor, 24.9 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, Anti-Sulfur (Alt: RCA120624K9FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCA120624K9FKEA
RCA120624K9FKEA CAD Models
RCA120624K9FKEA Part Data Attributes
|
RCA120624K9FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA120624K9FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA120624K9FKEA
This table gives cross-reference parts and alternative options found for RCA120624K9FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA120624K9FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FT-2492-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RCA120624K9FKEA vs FCF06FT-2492-W |
1206W4F2492T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RCA120624K9FKEA vs 1206W4F2492T5E |
MC1206P-2492-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RCA120624K9FKEA vs MC1206P-2492-FT |
CR1206-4W-2492FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RCA120624K9FKEA vs CR1206-4W-2492FT |
RK73H2BLTDB2492F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RCA120624K9FKEA vs RK73H2BLTDB2492F |
WR12X2492FTLJ | Fixed Resistor, 0.25W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RCA120624K9FKEA vs WR12X2492FTLJ |
CR-06FP6--24K9 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RCA120624K9FKEA vs CR-06FP6--24K9 |
RK73H2BRTTE2492F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RCA120624K9FKEA vs RK73H2BRTTE2492F |
CR1206F24K9D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RCA120624K9FKEA vs CR1206F24K9D50 |
RC1206F2492-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RCA120624K9FKEA vs RC1206F2492-07-T70 |