RCA120624930.5%100ET1E3
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,

Overview of RCA120624930.5%100ET1E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for RCA120624930.5%100ET1E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCA120624930.5%100ET1E3 by Vishay Intertechnologies

RCA120624930.5%100ET1E3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Additional Feature
ANTI-SULFUR
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
249000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RCA120624930.5%100ET1E3
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for RCA120624930.5%100ET1E3

This table gives cross-reference parts and alternative options found for RCA120624930.5%100ET1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA120624930.5%100ET1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC315C2493DT-P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Jaro Components Inc RCA120624930.5%100ET1E3 vs RC315C2493DT-P
RHS06K2493DB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RCA120624930.5%100ET1E3 vs RHS06K2493DB
RM12DL2493 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, TA-I Technology Co Ltd RCA120624930.5%100ET1E3 vs RM12DL2493
RCA120624930.5%100RT1 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Vishay Intertechnologies RCA120624930.5%100ET1E3 vs RCA120624930.5%100RT1
CR06249KD003 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206 Compostar Technology Co Ltd RCA120624930.5%100ET1E3 vs CR06249KD003
CR32-2493D-D RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 249000ohm, SURFACE MOUNT, 1206, CHIP Kyocera AVX Components RCA120624930.5%100ET1E3 vs CR32-2493D-D
RC315T2493DT-P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Jaro Components Inc RCA120624930.5%100ET1E3 vs RC315T2493DT-P
RC315C2493DT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Jaro Components Inc RCA120624930.5%100ET1E3 vs RC315C2493DT
RC315T2493DT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Jaro Components Inc RCA120624930.5%100ET1E3 vs RC315T2493DT
CR06249KD001 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206 Compostar Technology Co Ltd RCA120624930.5%100ET1E3 vs CR06249KD001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCA120624930.5%100ET1E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCA120624930.5%100ET1E3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RCA120624930.5%100ET1E3 would you like to use for your alert(s)?
  • Please alert me when RCA120624930.5%100ET1E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCA120624930.5%100ET1E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCA120624930.5%100ET1E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCA120624930.5%100ET1E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCA120624930.5%100ET1E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCA120624930.5%100ET1E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: