Part Details for RCA12061K74FKEA by Vishay Intertechnologies
Overview of RCA12061K74FKEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA12061K74FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCA12061K74FKEA
|
Avnet Americas | RCA1206 1K74 1% 100 ET1 E3 (Alt: RCA12061K74FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0108 / $0.0196 | Buy Now |
DISTI #
594-RCA12061K74FKEA
|
Mouser Electronics | Thick Film Resistors - SMD RCA1206 1K74 1% 100 ET1 E3 | 0 |
|
$0.0180 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0173 | Buy Now |
DISTI #
RCA12061K74FKEA
|
TME | Resistor: thick film, 1206, 1.74kΩ, 250mW, ±1%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0102 | RFQ |
Part Details for RCA12061K74FKEA
RCA12061K74FKEA CAD Models
RCA12061K74FKEA Part Data Attributes
|
RCA12061K74FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA12061K74FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA12061K74FKEA
This table gives cross-reference parts and alternative options found for RCA12061K74FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA12061K74FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25/CRCW12061001K741%ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RCA12061K74FKEA vs D25/CRCW12061001K741%ET6E3 |
1206S4F1741B4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RCA12061K74FKEA vs 1206S4F1741B4E |
RMCF1206FT1K74 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RCA12061K74FKEA vs RMCF1206FT1K74 |
RK73H2BXTD1741F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RCA12061K74FKEA vs RK73H2BXTD1741F |
RMCS1/81.74K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCA12061K74FKEA vs RMCS1/81.74K1%A |
CR32TR1741F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | RCA12061K74FKEA vs CR32TR1741F |
CR-06FP7--1K74 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RCA12061K74FKEA vs CR-06FP7--1K74 |
1206S4F1741T1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RCA12061K74FKEA vs 1206S4F1741T1 |
1206S4F1741CBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RCA12061K74FKEA vs 1206S4F1741CBE |
MC1206P-1741-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RCA12061K74FKEA vs MC1206P-1741-FB101Q |