Part Details for RCA120619K1FKEA by Vishay Intertechnologies
Overview of RCA120619K1FKEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA120619K1FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCA120619K1FKEA
|
Avnet Americas | RCA1206 19K1 1% 100 ET1 E3 - Tape and Reel (Alt: RCA120619K1FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0108 / $0.0196 | Buy Now |
DISTI #
594-RCA120619K1FKEA
|
Mouser Electronics | Thick Film Resistors - SMD RCA1206 19K1 1% 100 ET1 E3 | 0 |
|
$0.0180 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0173 | Buy Now |
DISTI #
RCA120619K1FKEA
|
TME | Resistor: thick film, 1206, 19.1kΩ, 250mW, ±1%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0102 | RFQ |
Part Details for RCA120619K1FKEA
RCA120619K1FKEA CAD Models
RCA120619K1FKEA Part Data Attributes
|
RCA120619K1FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA120619K1FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA120619K1FKEA
This table gives cross-reference parts and alternative options found for RCA120619K1FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA120619K1FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW32K1912FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCA120619K1FKEA vs RMSW32K1912FB |
RCS3216F1912CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RCA120619K1FKEA vs RCS3216F1912CS |
MCR18ERTF1912 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RCA120619K1FKEA vs MCR18ERTF1912 |
RMCS1206FT19K1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCA120619K1FKEA vs RMCS1206FT19K1 |
RC1206FR-0719K1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCA120619K1FKEA vs RC1206FR-0719K1 |
RK73H2BRTTEB1912F | RES,SMT,THICK FILM,19.1K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RCA120619K1FKEA vs RK73H2BRTTEB1912F |
RM12R-19K1-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RCA120619K1FKEA vs RM12R-19K1-F |
RS06K1912FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCA120619K1FKEA vs RS06K1912FCL |
RK73H2BT1912F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RCA120619K1FKEA vs RK73H2BT1912F |
RK73H2BTTDD1912F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RCA120619K1FKEA vs RK73H2BTTDD1912F |