Part Details for RCA1206196KFKTC by Vishay Intertechnologies
Overview of RCA1206196KFKTC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA1206196KFKTC
RCA1206196KFKTC CAD Models
RCA1206196KFKTC Part Data Attributes
|
RCA1206196KFKTC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA1206196KFKTC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 196000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA1206196KFKTC
This table gives cross-reference parts and alternative options found for RCA1206196KFKTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA1206196KFKTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR06FV-1963 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RCA1206196KFKTC vs FCR06FV-1963 |
CR32-1963F-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kyocera AVX Components | RCA1206196KFKTC vs CR32-1963F-D |
CR-06F1963 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Asian Best Components Co Ltd | RCA1206196KFKTC vs CR-06F1963 |
RHS06K1963FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCA1206196KFKTC vs RHS06K1963FBG |
RHS06K1963FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCA1206196KFKTC vs RHS06K1963FCG |
CR1206F1963T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | New Sincere Electronics Co Ltd | RCA1206196KFKTC vs CR1206F1963T1LF |
RMC18-1963FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCA1206196KFKTC vs RMC18-1963FTP |
RHS06K1963FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCA1206196KFKTC vs RHS06K1963FC |
RMC18-1963FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCA1206196KFKTC vs RMC18-1963FT |
RPC251963F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Dubilier | RCA1206196KFKTC vs RPC251963F |