RCA080560K4FKEA
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of RCA080560K4FKEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RCA080560K4FKEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 82AC7247
Newark Rca0805 60K4 1% 100 Et1 E3 |Vishay RCA080560K4FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.0180
$0.0180 Buy Now
DISTI # RCA080560K4FKEA
Avnet Americas RCA0805 60K4 1% 100 ET1 e3 - Tape and Reel (Alt: RCA080560K4FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0147
  • 10,000 $0.0143
  • 20,000 $0.0092
  • 30,000 $0.0088
  • 40,000 $0.0085
  • 50,000 $0.0070
  • 500,000 $0.0066
$0.0066 / $0.0147 Buy Now
DISTI # 71-RCA080560K4FKEA
Mouser Electronics Thick Film Resistors - SMD 60.4Kohms 1% 100ppm RoHS: Compliant 12059
  • 1 $0.1300
  • 10 $0.1130
  • 100 $0.0440
  • 1,000 $0.0240
  • 5,000 $0.0200
  • 25,000 $0.0120
  • 50,000 $0.0110
$0.0110 / $0.1300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks 0
  • 5,000 $0.0108
$0.0108 Buy Now

CAD Models for RCA080560K4FKEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RCA080560K4FKEA by Vishay Intertechnologies

RCA080560K4FKEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR, RATED AC VOLTAGE (V): 150
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
60400 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RCA080560K4FKEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RCA080560K4FKEA

This table gives cross-reference parts and alternative options found for RCA080560K4FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA080560K4FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D1208050B6042FBN Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies RCA080560K4FKEA vs D1208050B6042FBN
CR0805-10W-6042FPT Fixed Resistor, 0.1W, 60400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD RCA080560K4FKEA vs CR0805-10W-6042FPT
232273476043 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RCA080560K4FKEA vs 232273476043
9C08052A6042FKHFT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RCA080560K4FKEA vs 9C08052A6042FKHFT
WR08X6042FQLJ Fixed Resistor, 0.125W, 60400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation RCA080560K4FKEA vs WR08X6042FQLJ
RMNW20K6042FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc RCA080560K4FKEA vs RMNW20K6042FTP
RC0805FR-1360K4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RCA080560K4FKEA vs RC0805FR-1360K4
RK73H2AXBK6042F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc RCA080560K4FKEA vs RK73H2AXBK6042F
RK73H2AGTPD6042F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc RCA080560K4FKEA vs RK73H2AGTPD6042F
RC0805F6042-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Taitron Components Inc RCA080560K4FKEA vs RC0805F6042-07-RG70

Related Parts for RCA080560K4FKEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCA080560K4FKEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCA080560K4FKEA by Vishay Intertechnologies

  • Please alert me when RCA080560K4FKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RCA080560K4FKEA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCA080560K4FKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RCA080560K4FKEA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCA080560K4FKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCA080560K4FKEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: