Part Details for RCA080540K2DHEC by Vishay Intertechnologies
Overview of RCA080540K2DHEC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA080540K2DHEC
RCA080540K2DHEC CAD Models
RCA080540K2DHEC Part Data Attributes
|
RCA080540K2DHEC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA080540K2DHEC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RCA080540K2DHEC
This table gives cross-reference parts and alternative options found for RCA080540K2DHEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA080540K2DHEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ALTED4022D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RCA080540K2DHEC vs RK73G2ALTED4022D |
FCF05DW4022P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805 | Prosperity Dielectrics Co Ltd | RCA080540K2DHEC vs FCF05DW4022P |
RCA080540K20.5%50ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | RCA080540K2DHEC vs RCA080540K20.5%50ET1E3 |
RK73G2ALTEB4022D | RES,SMT,THICK FILM,40.2K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | RCA080540K2DHEC vs RK73G2ALTEB4022D |
CR-05DE7--40K2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RCA080540K2DHEC vs CR-05DE7--40K2 |
RE0805DRE1040K2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RCA080540K2DHEC vs RE0805DRE1040K2L |
RK73G2ATTED4022D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RCA080540K2DHEC vs RK73G2ATTED4022D |
ADF080540K20.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | RCA080540K2DHEC vs ADF080540K20.5%50PPM/KKP10 |
ACTR000805-4022DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RCA080540K2DHEC vs ACTR000805-4022DTP |
CR21-4022-DY-E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | ASJ Holdings Limited | RCA080540K2DHEC vs CR21-4022-DY-E |