Part Details for RCA08052K87FKEA by Vishay Intertechnologies
Overview of RCA08052K87FKEA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA08052K87FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCA08052K87FKEA
|
Avnet Americas | RCA0805 2K87 1% 100 ET1 e3 - Tape and Reel (Alt: RCA08052K87FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0067 / $0.0122 | Buy Now |
DISTI #
594-RCA08052K87FKEA
|
Mouser Electronics | Thick Film Resistors - SMD RCA0805 2K87 1% 100 ET1 e3 RoHS: Compliant | 0 |
|
$0.0110 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0108 | Buy Now |
|
Bristol Electronics | 40000 |
|
RFQ | ||
|
Quest Components | 32000 |
|
$0.0151 / $0.1290 | Buy Now | |
DISTI #
RCA08052K87FKEA
|
TME | Resistor: thick film, 0805, 2.87kΩ, 125mW, ±1%, -55÷155°C Min Qty: 20000 | 0 |
|
$0.0069 | RFQ |
Part Details for RCA08052K87FKEA
RCA08052K87FKEA CAD Models
RCA08052K87FKEA Part Data Attributes
|
RCA08052K87FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA08052K87FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RCA08052K87FKEA
This table gives cross-reference parts and alternative options found for RCA08052K87FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA08052K87FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H2ATTEB2871F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RCA08052K87FKEA vs RK73H2ATTEB2871F |
RS05K2871FCL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCA08052K87FKEA vs RS05K2871FCL |
CR-05FL5--2K87 | Viking Tech Corp | Check for Price | Fixed Resistor, CHIP | RCA08052K87FKEA vs CR-05FL5--2K87 |
9C08052A2871FKPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RCA08052K87FKEA vs 9C08052A2871FKPF4 |
RK73H2ARTTDB2871F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RCA08052K87FKEA vs RK73H2ARTTDB2871F |
CR21-2871FT | ASJ Holdings Limited | Check for Price | Fixed Resistor | RCA08052K87FKEA vs CR21-2871FT |
FWF05FW-2871 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RCA08052K87FKEA vs FWF05FW-2871 |
WR08X2871FT | Walsin Technology Corporation | Check for Price | RESISTOR, 0.125W, 1%, 100ppm, 2870ohm, SURFACE MOUNT, 0805, CHIP | RCA08052K87FKEA vs WR08X2871FT |
RK73H2ALTPD2871F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RCA08052K87FKEA vs RK73H2ALTPD2871F |
CR21-2871FL | ASJ Holdings Limited | Check for Price | Fixed Resistor | RCA08052K87FKEA vs CR21-2871FL |