Part Details for RCA080527K0FKEC00 by Vishay Intertechnologies
Overview of RCA080527K0FKEC00 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA080527K0FKEC00
RCA080527K0FKEC00 CAD Models
RCA080527K0FKEC00 Part Data Attributes
|
RCA080527K0FKEC00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA080527K0FKEC00
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RCA080527K0FKEC00
This table gives cross-reference parts and alternative options found for RCA080527K0FKEC00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA080527K0FKEC00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2012F2702FS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RCA080527K0FKEC00 vs RC2012F2702FS |
D122702FP0 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 27000ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | RCA080527K0FKEC00 vs D122702FP0 |
RMSW20K273FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RCA080527K0FKEC00 vs RMSW20K273FTP |
RMC1/10-2702FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RCA080527K0FKEC00 vs RMC1/10-2702FTP |
PWC0805-27K0F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 27000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | RCA080527K0FKEC00 vs PWC0805-27K0F |
WCR0805Z27KF | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 27000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | RCA080527K0FKEC00 vs WCR0805Z27KF |
PWC0805-27K0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RCA080527K0FKEC00 vs PWC0805-27K0F |
CR102702F-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RCA080527K0FKEC00 vs CR102702F-13 |
RC0805FRF1327K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RCA080527K0FKEC00 vs RC0805FRF1327K |
CR21-2702FE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | ASJ Holdings Limited | RCA080527K0FKEC00 vs CR21-2702FE |