Part Details for RCA0805143R0.5%100ET1E3 by Vishay Intertechnologies
Overview of RCA0805143R0.5%100ET1E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA0805143R0.5%100ET1E3
RCA0805143R0.5%100ET1E3 CAD Models
RCA0805143R0.5%100ET1E3 Part Data Attributes
|
RCA0805143R0.5%100ET1E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA0805143R0.5%100ET1E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RCA0805143R0.5%100ET1E3
This table gives cross-reference parts and alternative options found for RCA0805143R0.5%100ET1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA0805143R0.5%100ET1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF0805143R0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RCA0805143R0.5%100ET1E3 vs ADF0805143R0.5%100PPM/KKS |
RTT051430DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RCA0805143R0.5%100ET1E3 vs RTT051430DTP |
CR0805TT100W143R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | RCA0805143R0.5%100ET1E3 vs CR0805TT100W143R+-0.5% |
RGC0805DTD143R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCA0805143R0.5%100ET1E3 vs RGC0805DTD143R |
RK73H2ALTPD1430D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RCA0805143R0.5%100ET1E3 vs RK73H2ALTPD1430D |
RS05K1430DCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCA0805143R0.5%100ET1E3 vs RS05K1430DCG |
RK73H2ARTTEB1430D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RCA0805143R0.5%100ET1E3 vs RK73H2ARTTEB1430D |
CR0805D143RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RCA0805143R0.5%100ET1E3 vs CR0805D143RP10 |
CR-05DL6--143R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RCA0805143R0.5%100ET1E3 vs CR-05DL6--143R |
CRCW0805-P10014300.5%RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RCA0805143R0.5%100ET1E3 vs CRCW0805-P10014300.5%RT1 |