Datasheets
RCA08051245%200ET6E3 by: Vishay Intertechnologies

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,

Part Details for RCA08051245%200ET6E3 by Vishay Intertechnologies

Overview of RCA08051245%200ET6E3 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Part Details for RCA08051245%200ET6E3

RCA08051245%200ET6E3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RCA08051245%200ET6E3 Part Data Attributes

RCA08051245%200ET6E3 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RCA08051245%200ET6E3 Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature ANTI-SULFUR
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.125 W
Resistance 120000 Ω
Resistor Type FIXED RESISTOR
Series RCA-E3
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish TIN OVER NICKEL
Tolerance 5%
Working Voltage 150 V

Alternate Parts for RCA08051245%200ET6E3

This table gives cross-reference parts and alternative options found for RCA08051245%200ET6E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA08051245%200ET6E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BCR1/10124JE RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 120000ohm, SURFACE MOUNT, 0805, CHIP TT electronics / BI Technologies RCA08051245%200ET6E3 vs BCR1/10124JE
CR0805J124T1LF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Chip Technologies Inc RCA08051245%200ET6E3 vs CR0805J124T1LF
RM10J124BP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Cal-Chip Electronics RCA08051245%200ET6E3 vs RM10J124BP
RCA08051245%200RT6 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Vishay Intertechnologies RCA08051245%200ET6E3 vs RCA08051245%200RT6
RC210T124JT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Jaro Components Inc RCA08051245%200ET6E3 vs RC210T124JT
RCA08051245%200B27 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Vishay Intertechnologies RCA08051245%200ET6E3 vs RCA08051245%200B27
BCR1/10124JT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors RCA08051245%200ET6E3 vs BCR1/10124JT
BCR1/10124JT RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 120000ohm, SURFACE MOUNT, 0805, CHIP TT electronics / BI Technologies RCA08051245%200ET6E3 vs BCR1/10124JT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCA08051245%200ET6E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCA08051245%200ET6E3 by Vishay Intertechnologies

  • Please alert me when RCA08051245%200ET6E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RCA08051245%200ET6E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCA08051245%200ET6E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RCA08051245%200ET6E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCA08051245%200ET6E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCA08051245%200ET6E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: