Part Details for RCA060375K0FKEIHP by Vishay Intertechnologies
Overview of RCA060375K0FKEIHP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA060375K0FKEIHP
RCA060375K0FKEIHP CAD Models
RCA060375K0FKEIHP Part Data Attributes
|
RCA060375K0FKEIHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA060375K0FKEIHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RCA060375K0FKEIHP
This table gives cross-reference parts and alternative options found for RCA060375K0FKEIHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA060375K0FKEIHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0603-FX-7502ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 75000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RCA060375K0FKEIHP vs CHP0603-FX-7502ELF |
RMCS0603FT75K0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RCA060375K0FKEIHP vs RMCS0603FT75K0-HP |
RMCP0603FG75K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCA060375K0FKEIHP vs RMCP0603FG75K0 |
MF06E7502FTL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 75000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RCA060375K0FKEIHP vs MF06E7502FTL |
CRCW060375K0FKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCA060375K0FKEIHP vs CRCW060375K0FKEAHP |
RCS060375K0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCA060375K0FKEIHP vs RCS060375K0FKEA |
PWR03FTEV7502 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RCA060375K0FKEIHP vs PWR03FTEV7502 |
CR-03FPA---75K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RCA060375K0FKEIHP vs CR-03FPA---75K |
CR-03FPF---75K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RCA060375K0FKEIHP vs CR-03FPF---75K |
RPC0603FT75K0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RCA060375K0FKEIHP vs RPC0603FT75K0-HP |