Part Details for RCA06034R31%100ET6E3 by Vishay Intertechnologies
Overview of RCA06034R31%100ET6E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA06034R31%100ET6E3
RCA06034R31%100ET6E3 CAD Models
RCA06034R31%100ET6E3 Part Data Attributes
|
RCA06034R31%100ET6E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA06034R31%100ET6E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 4.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RCA06034R31%100ET6E3
This table gives cross-reference parts and alternative options found for RCA06034R31%100ET6E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA06034R31%100ET6E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D11/CRCW06031004R31%ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RCA06034R31%100ET6E3 vs D11/CRCW06031004R31%ET5E3 |
0603WAF430KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RCA06034R31%100ET6E3 vs 0603WAF430KT5E |
RCA06034R30FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RCA06034R31%100ET6E3 vs RCA06034R30FKEA |
RCA06034R31%100ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RCA06034R31%100ET6E3 vs RCA06034R31%100ET5E3 |
CRCW06034R30FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RCA06034R31%100ET6E3 vs CRCW06034R30FKTA |
CRCW06034R30FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCA06034R31%100ET6E3 vs CRCW06034R30FKEB |
CRCW06034R30FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCA06034R31%100ET6E3 vs CRCW06034R30FKEA |