Part Details for RCA06033M65FKEAAP by Vishay Intertechnologies
Overview of RCA06033M65FKEAAP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA06033M65FKEAAP
RCA06033M65FKEAAP CAD Models
RCA06033M65FKEAAP Part Data Attributes
|
RCA06033M65FKEAAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA06033M65FKEAAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3650000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RCA06033M65FKEAAP
This table gives cross-reference parts and alternative options found for RCA06033M65FKEAAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA06033M65FKEAAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-16W-3654FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3650000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RCA06033M65FKEAAP vs CR0603-16W-3654FT-13 |
CDF06033M651%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RCA06033M65FKEAAP vs CDF06033M651%100PPM/KNS |
RTT033654FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RCA06033M65FKEAAP vs RTT033654FP2 |
232270463655L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCA06033M65FKEAAP vs 232270463655L |
CDP06033M651%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3650000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RCA06033M65FKEAAP vs CDP06033M651%100PPM/KNP20 |
CDF06033M651%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RCA06033M65FKEAAP vs CDF06033M651%100PPM/KNP5 |
0603WGF3654T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3650000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RCA06033M65FKEAAP vs 0603WGF3654T5E |
CR0603-16W-3654FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3650000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | RCA06033M65FKEAAP vs CR0603-16W-3654FPT-13 |
CRCW06033M65FKTC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RCA06033M65FKEAAP vs CRCW06033M65FKTC |
ADF06033M651%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RCA06033M65FKEAAP vs ADF06033M651%100PPM/KKP |