RCA060335K7DKEY
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of RCA060335K7DKEY by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for RCA060335K7DKEY by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCA060335K7DKEY by Vishay Intertechnologies

RCA060335K7DKEY
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.85 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
35700 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. RCA060335K7DKEY
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RCA060335K7DKEY

This table gives cross-reference parts and alternative options found for RCA060335K7DKEY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA060335K7DKEY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H1JGTP3572D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RCA060335K7DKEY vs RK73H1JGTP3572D
SF06H3572DQL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RCA060335K7DKEY vs SF06H3572DQL
RK73H1JRTBK3572D RES,SMT,THICK FILM,35.7K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0603 CASE KOA Corporation RCA060335K7DKEY vs RK73H1JRTBK3572D
CDP060335K70.5%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic RCA060335K7DKEY vs CDP060335K70.5%100PPM/KNP10
CDF060335K70.5%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic RCA060335K7DKEY vs CDF060335K70.5%100PPM/KKP10
D11/CRCW0603-P10035K70.5%ET6E3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RCA060335K7DKEY vs D11/CRCW0603-P10035K70.5%ET6E3
CR16-3572-DL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35700ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, ASJ Holdings Limited RCA060335K7DKEY vs CR16-3572-DL
RK73H1JLTD3572D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RCA060335K7DKEY vs RK73H1JLTD3572D
RTT033572DP3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35700ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Ralec RCA060335K7DKEY vs RTT033572DP3
RK73H1JRTTD3572D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35700ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RCA060335K7DKEY vs RK73H1JRTTD3572D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCA060335K7DKEY by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCA060335K7DKEY by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RCA060335K7DKEY would you like to use for your alert(s)?
  • Please alert me when RCA060335K7DKEY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCA060335K7DKEY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCA060335K7DKEY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCA060335K7DKEY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCA060335K7DKEY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCA060335K7DKEY by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: