RCA0603300RFKEA
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of RCA0603300RFKEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RCA0603300RFKEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 33AK3580
Newark Res, 300 Ohm, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Vishay RCA0603300RFKEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4880
  • 10 $0.0990
  • 25 $0.0790
  • 50 $0.0580
  • 100 $0.0380
$0.0380 / $0.0990 Buy Now
DISTI # 19T6805
Newark Rca0603 300R 1% 100 Et1 E3 Rohs Compliant: Yes |Vishay RCA0603300RFKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0230
  • 10,000 $0.0180
  • 20,000 $0.0130
$0.0130 / $0.0230 Buy Now
DISTI # RCA0603300RFKEA
Avnet Americas RCA0603 300R 1% 100 ET1 e3 - Tape and Reel (Alt: RCA0603300RFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0096
$0.0096 Buy Now
DISTI # 71-RCA0603300RFKEA
Mouser Electronics Thick Film Resistors - SMD .1W 300ohms 1% RoHS: Compliant 10734
  • 1 $0.1300
  • 10 $0.0640
  • 100 $0.0410
  • 1,000 $0.0220
  • 5,000 $0.0100
  • 25,000 $0.0090
$0.0090 / $0.1300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks 0
  • 5,000 $0.0093
$0.0093 Buy Now
DISTI # 59165083
Verical Res Thick Film 0603 300 Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 1613 Package Multiple: 1 Date Code: 2011 Americas - 43366
  • 5,000 $0.0036
$0.0036 Buy Now
DISTI # 68403154
Verical Res Thick Film 0603 300 Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 610 Package Multiple: 1 Date Code: 2319 Americas - 5000
  • 610 $0.0294
  • 1,000 $0.0282
  • 3,000 $0.0270
$0.0270 / $0.0294 Buy Now
DISTI # SMC-RCA0603300RFKEA
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 74
RFQ
DISTI # RCA0603300RFKEA
Avnet Abacus SMD Chip Resistor, 300 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur (Alt: RCA0603300RFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S803605159375
Chip1Stop Res Thick Film 0603 300 Ohm 1% 0.1W(1/10W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant 43366
  • 100 $0.0081
  • 1,000 $0.0045
  • 5,000 $0.0037
$0.0037 / $0.0081 Buy Now
DISTI # C1S803611551343
Chip1Stop Surface Mount Resistor RoHS: Compliant 5000
  • 25 $0.0539
  • 100 $0.0331
  • 250 $0.0328
  • 500 $0.0325
  • 1,000 $0.0297
  • 3,000 $0.0270
$0.0270 / $0.0539 Buy Now

CAD Models for RCA0603300RFKEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RCA0603300RFKEA by Vishay Intertechnologies

RCA0603300RFKEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR, RATED AC VOLTAGE (V): 75
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
300 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. RCA0603300RFKEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RCA0603300RFKEA

This table gives cross-reference parts and alternative options found for RCA0603300RFKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA0603300RFKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BCTS000603-3000FTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Chilisin Electronics Corp RCA0603300RFKEA vs BCTS000603-3000FTP
WR06X3000FQLJ Fixed Resistor, 0.1W, 300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation RCA0603300RFKEA vs WR06X3000FQLJ
RK73H1JTTP3000F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RCA0603300RFKEA vs RK73H1JTTP3000F
CR0603-16W-3000FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 300ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD RCA0603300RFKEA vs CR0603-16W-3000FT-13
RK73H1JLTP3000F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RCA0603300RFKEA vs RK73H1JLTP3000F
GWCR0603-300RFT5 Fixed Resistor, TT Electronics Resistors RCA0603300RFKEA vs GWCR0603-300RFT5
RMCS0603FT300R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RCA0603300RFKEA vs RMCS0603FT300R
RM06FTN3000 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP TA-I Technology Co Ltd RCA0603300RFKEA vs RM06FTN3000
RK73H1JGTD3000F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RCA0603300RFKEA vs RK73H1JGTD3000F
CRCW0603300RFKEBC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RCA0603300RFKEA vs CRCW0603300RFKEBC

Related Parts for RCA0603300RFKEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCA0603300RFKEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCA0603300RFKEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RCA0603300RFKEA would you like to use for your alert(s)?
  • Please alert me when RCA0603300RFKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCA0603300RFKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCA0603300RFKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCA0603300RFKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCA0603300RFKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCA0603300RFKEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: