Part Details for RCA0603210R1%50ET6E3 by Vishay Intertechnologies
Overview of RCA0603210R1%50ET6E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA0603210R1%50ET6E3
RCA0603210R1%50ET6E3 CAD Models
RCA0603210R1%50ET6E3 Part Data Attributes
|
RCA0603210R1%50ET6E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA0603210R1%50ET6E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RCA0603210R1%50ET6E3
This table gives cross-reference parts and alternative options found for RCA0603210R1%50ET6E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA0603210R1%50ET6E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP0603210R1%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RCA0603210R1%50ET6E3 vs CDP0603210R1%50PPM/KKP5 |
CRCW06032100F50RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCA0603210R1%50ET6E3 vs CRCW06032100F50RT1 |
RK73G1JTTP2100F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RCA0603210R1%50ET6E3 vs RK73G1JTTP2100F |
RK73G1JLTP2100F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RCA0603210R1%50ET6E3 vs RK73G1JLTP2100F |
CR-03FE6--210R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RCA0603210R1%50ET6E3 vs CR-03FE6--210R |
RK73G1JLTPD2100F | RES,SMT,THICK FILM,210 OHMS,75WV,1% +/-TOL,-50,50PPM TC,0603 CASE | KOA Corporation | RCA0603210R1%50ET6E3 vs RK73G1JLTPD2100F |
CDP0603210R1%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RCA0603210R1%50ET6E3 vs CDP0603210R1%50PPM/KKP10 |
RK73G1JTTPD2100F | RES,SMT,THICK FILM,210 OHMS,75WV,1% +/-TOL,-50,50PPM TC,0603 CASE | KOA Corporation | RCA0603210R1%50ET6E3 vs RK73G1JTTPD2100F |
RK73G1JTTDB2100F | RES,SMT,THICK FILM,210 OHMS,75WV,1% +/-TOL,-50,50PPM TC,0603 CASE | KOA Corporation | RCA0603210R1%50ET6E3 vs RK73G1JTTDB2100F |
CDP0603210R1%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RCA0603210R1%50ET6E3 vs CDP0603210R1%50PPM/KKS |