Part Details for RCA06031K33FKEAHP by Vishay Intertechnologies
Overview of RCA06031K33FKEAHP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA06031K33FKEAHP
RCA06031K33FKEAHP CAD Models
RCA06031K33FKEAHP Part Data Attributes
|
RCA06031K33FKEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA06031K33FKEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RCA06031K33FKEAHP
This table gives cross-reference parts and alternative options found for RCA06031K33FKEAHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA06031K33FKEAHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FPD--1K33 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RCA06031K33FKEAHP vs CR-03FPD--1K33 |
CHP0603-FX-1331ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1330ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RCA06031K33FKEAHP vs CHP0603-FX-1331ELF |
CR-03FP6--1K33 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RCA06031K33FKEAHP vs CR-03FP6--1K33 |
HPCR0603-T-1331FT | Fixed Resistor, 0.25W, 1330ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RCA06031K33FKEAHP vs HPCR0603-T-1331FT |
CRCW06031K33FKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCA06031K33FKEAHP vs CRCW06031K33FKEAHP |
PWR03FTEV1331 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RCA06031K33FKEAHP vs PWR03FTEV1331 |
CR-03FPB--1K33 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RCA06031K33FKEAHP vs CR-03FPB--1K33 |
RMCS0603FT1K33-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RCA06031K33FKEAHP vs RMCS0603FT1K33-HP |
CR0603T100V1K33+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RCA06031K33FKEAHP vs CR0603T100V1K33+/-1% |
RMCP0603FT1K33 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCA06031K33FKEAHP vs RMCP0603FT1K33 |