Datasheets
RCA0603182KFHTB00 by: Vishay Intertechnologies

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Part Details for RCA0603182KFHTB00 by Vishay Intertechnologies

Overview of RCA0603182KFHTB00 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for RCA0603182KFHTB00

RCA0603182KFHTB00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RCA0603182KFHTB00 Part Data Attributes

RCA0603182KFHTB00 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RCA0603182KFHTB00 Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 182000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for RCA0603182KFHTB00

This table gives cross-reference parts and alternative options found for RCA0603182KFHTB00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA0603182KFHTB00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR-03FE5--182K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RCA0603182KFHTB00 vs CR-03FE5--182K
D11-CRCW060350182K1%P5-PB RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 50ppm, 182000ohm, SURFACE MOUNT, 0603, CHIP Vishay Draloric RCA0603182KFHTB00 vs D11-CRCW060350182K1%P5-PB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCA0603182KFHTB00 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCA0603182KFHTB00 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RCA0603182KFHTB00 would you like to use for your alert(s)?
  • Please alert me when RCA0603182KFHTB00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCA0603182KFHTB00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCA0603182KFHTB00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCA0603182KFHTB00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCA0603182KFHTB00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCA0603182KFHTB00 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: