There are no models available for this part yet.
Overview of RCA0603100KFKEA by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RCA0603100KFKEA by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
541-2209-1-ND
|
DigiKey | RES SMD 100K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1445 In Stock |
|
$0.0099 / $0.1100 | Buy Now |
CAD Models for RCA0603100KFKEA by Vishay Dale
Part Data Attributes for RCA0603100KFKEA by Vishay Dale
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Vishay
|
Related Parts for RCA0603100KFKEA
-
RCA0603100KJNEAFixed Resistors
-
UMJ325KB7106MMHPFixed Capacitors
-
5023520210Headers and Edge Type Connectors
-
B360A-13-FRectifier Diodes
-
SRP1038A-8R2MFixed Inductors
-
IRF7240TRPBFPower Field-Effect Transistors
-
BLM18PG121SN1DData Line Filters
-
SMF30CA-TPTransient Suppressors
-
2N7002-7-FSmall Signal Field-Effect Transistors