Part Details for RCA0402866RFKEEAU by Vishay Intertechnologies
Overview of RCA0402866RFKEEAU by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA0402866RFKEEAU
RCA0402866RFKEEAU CAD Models
RCA0402866RFKEEAU Part Data Attributes
|
RCA0402866RFKEEAU
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA0402866RFKEEAU
Vishay Intertechnologies
Fixed Resistor, Thick Film, 0.063W, 866ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 866 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RCA0402866RFKEEAU
This table gives cross-reference parts and alternative options found for RCA0402866RFKEEAU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA0402866RFKEEAU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1005F8660ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 866ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RCA0402866RFKEEAU vs RC1005F8660ES |
CTTKFR0402FTE8660 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 866ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Central Technologies | RCA0402866RFKEEAU vs CTTKFR0402FTE8660 |
CR0402F8660T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 866ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | New Sincere Electronics Co Ltd | RCA0402866RFKEEAU vs CR0402F8660T1LF |
FCR02JV-8660 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 866ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | RCA0402866RFKEEAU vs FCR02JV-8660 |
CR-02F8660 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 866ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Asian Best Components Co Ltd | RCA0402866RFKEEAU vs CR-02F8660 |
RBS04FBT8660 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 866ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | RCA0402866RFKEEAU vs RBS04FBT8660 |
CR-02FL7-8660 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 866ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Liean-Gimn Enterprise Co Ltd | RCA0402866RFKEEAU vs CR-02FL7-8660 |
RC1005F8660GS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 866ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RCA0402866RFKEEAU vs RC1005F8660GS |
WCR-WCR0402-8660-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 866ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Resistors | RCA0402866RFKEEAU vs WCR-WCR0402-8660-F-P-LT |
RC1005F8660CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 866ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RCA0402866RFKEEAU vs RC1005F8660CS |