Part Details for RCA040245310.5%50RF4 by Vishay Intertechnologies
Overview of RCA040245310.5%50RF4 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA040245310.5%50RF4
RCA040245310.5%50RF4 CAD Models
RCA040245310.5%50RF4 Part Data Attributes
|
RCA040245310.5%50RF4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA040245310.5%50RF4
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4530ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RCA040245310.5%50RF4
This table gives cross-reference parts and alternative options found for RCA040245310.5%50RF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA040245310.5%50RF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBS04DBS4531 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4530ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | RCA040245310.5%50RF4 vs RBS04DBS4531 |
RR0510Q-4531-D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4530ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Cyntec Co Ltd | RCA040245310.5%50RF4 vs RR0510Q-4531-D |
WCR0402LF4531-D-E-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4530ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | TT Electronics Resistors | RCA040245310.5%50RF4 vs WCR0402LF4531-D-E-LT |
WCR04024531-D-E-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4530ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | TT Electronics Resistors | RCA040245310.5%50RF4 vs WCR04024531-D-E-LT |